E-M RELAY,2 FORM C,DPDT,DC,RANDOM,AC/DC,10A@28VDC
TE Connectivity FCA-210-BX3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -70 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity FCA-210-BX3 to view detailed technical specifications.
No datasheet is available for this part.