POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.3A (COIL), 6VDC (COIL), 1800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT-THREADED
TE Connectivity FCA-210-CW1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -70 |
| Termination Type | SOLDER HOOK |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity FCA-210-CW1 to view detailed technical specifications.
No datasheet is available for this part.