TE Connectivity FCA-215-BY3 technical specifications.
| Actuating System | DC |
| Coil Resistance | 320R |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-215-BY3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.