
TE Connectivity FCA-325-3303L technical specifications.
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Current Rating | 25A |
| Depth | 26.04mm |
| ELV | Non-Compliant |
| Length | 43.64mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Chassis Mount, Flanges |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-83536/33, FCA, CII |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-325-3303L to view detailed technical specifications.
No datasheet is available for this part.
