
TE Connectivity FCA-325-AV8 technical specifications.
| Actuating System | AC |
| Coil Current | 40mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Frequency | 400Hz |
| Lead Free | Not Applicable |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-325-AV8 to view detailed technical specifications.
No datasheet is available for this part.
