TE Connectivity FCA-410-1521L technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 28V |
| Coil Current | 96.55mA |
| Coil Resistance | 290Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 1.5VDC |
| Maximum AC Switching Voltage | 115V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 10A |
| Mounting | Flange Mount |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FCA-410-1521L to view detailed technical specifications.
No datasheet is available for this part.