TE Connectivity FCA-410-1617M technical specifications.
| Actuating System | DC |
| Package/Case | 410 |
| Coil Resistance | 290R |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Brackets |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-410-1617M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.