
High-performance 4PDT power relay with a 28VDC coil voltage and 96.55mA coil current. Features a 10A contact current rating with silver, cadmium contacts and tin, lead plating. Operates across a wide temperature range from -70°C to 125°C. Mounting options include flanges for vertical chassis installation.
TE Connectivity FCA-410-1620M technical specifications.
| Actuating System | DC |
| Package/Case | 410 |
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Flanges, Vertical |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-83536/16, FCA, CII |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-410-1620M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
