
High-reliability 4PDT power relay for demanding applications. Features a 28VDC coil with 290 Ohm resistance and a 10A contact current rating. Utilizes silver/cadmium contacts with gold plating for enhanced performance. Operates across a wide temperature range from -70°C to 125°C, with 15ms operate and release times. Mounts via flanges for vertical installation and terminates with a plug.
TE Connectivity FCA-410-1622M technical specifications.
| Actuating System | DC |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 10A |
| Depth | 26.04mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 43.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| Operate Time | 15ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-83536/16, FCA, CII |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-410-1622M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
