This relay features a DC actuating system with a coil resistance of 125 ohms and a contact current rating of 5A. The contacts are made of silver and cadmium, with a tin and lead plating. It is not compliant with ELV regulations and is not RoHS compliant. The relay has a double pole double throw configuration and is designed for through hole mounting. It operates within a temperature range of -70°C to 125°C.
TE Connectivity FCB-205-0110M technical specifications.
| Actuating System | DC |
| Coil Resistance | 125R |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Brackets |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCB-205-0110M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.