This DPDT electromechanical relay is rated for 5A and has a maximum operating temperature of 125°C. The contacts are made of silver-cadmium and plated with gold. It is not compliant with ELV regulations and is RoHS compliant. The relay is mounted with flanges in a vertical orientation.
TE Connectivity FCB-205-0115M technical specifications.
| Actuating System | DC |
| Coil Resistance | 125R |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FCB-205-0115M to view detailed technical specifications.
No datasheet is available for this part.