
DPDT Power Relay with 5A contact current rating and 28VDC coil voltage. Features a 500 Ohm coil resistance and 56mA coil current for DC actuation. Operates within a wide temperature range of -70°C to 125°C, with 5ms operate and release times. Terminated via PC pins and designed for bracket mounting.
TE Connectivity FCB-205-0119M technical specifications.
| Actuating System | DC |
| Coil Current | 56mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Current Rating | 5A |
| Depth | 10.4mm |
| Height | 16.3mm |
| Length | 20.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Brackets |
| Operate Time | 5ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-83536/1, FCB, CII |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCB-205-0119M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
