TE Connectivity FCB-205-0125L technical specifications.
| Actuating System | DC |
| Coil Resistance | 500R |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Horizontal |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCB-205-0125L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.