
Power Relay 28VDC 5A DPDT(20.57x10.41x16.26)mm Flange
TE Connectivity FCB-205-0127M technical specifications.
| Actuating System | DC |
| Coil Current | 56mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Height | 16.28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Flanges, Horizontal |
| Operate Time | 5ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | FCB, CII |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 20.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity FCB-205-0127M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
