
The FCB-205-0219M is a 5A DC coil relay with a 28V DC coil voltage and 500 ohm coil resistance. It has a maximum operating temperature range of -70°C to 125°C and a maximum voltage rating of 6V DC. The relay is a double pole double throw (DPDT) type and is mounted using brackets. It is not RoHS compliant and has a silver and cadmium contact material with a tin and lead plating.
TE Connectivity FCB-205-0219M technical specifications.
| Actuating System | DC |
| Coil Current | 5A |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Brackets |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCB-205-0219M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
