
DPDT power relay with a 5A contact current rating and 28VDC coil voltage. Features a 500 Ohm coil resistance and 56mA coil current. Operates within a -70°C to 125°C temperature range, with 5ms operate and release times. Designed for bottom mounting with PC pin termination.
TE Connectivity FCB-205-0222M technical specifications.
| Actuating System | DC |
| Coil Current | 56mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Flanges, Vertical |
| Operate Time | 5ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-83536/2, FCB, CII |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCB-205-0222M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
