
This DPDT electromechanical relay is designed for use in DC actuating systems and has a maximum operating temperature of 125°C. The relay has a contact current rating of 5A and a coil voltage rating of 28V. The coil resistance is 500 ohms and the coil current is 56 milliamperes. The relay is not compliant with ELV regulations and contains lead, making it non-RoHS compliant. It is suitable for use in applications with temperatures ranging from -70°C to 125°C.
TE Connectivity FCB-205-0227M technical specifications.
| Actuating System | DC |
| Coil Current | 56mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 13.85mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Flanges, Horizontal |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| Width | 20.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCB-205-0227M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
