
This general purpose relay is a DC actuated device with a current rating of 5A and a coil voltage of 28V. The relay has a coil resistance of 500R and a coil current of 56mA. It features a DPDT throw configuration and is socketable for easy mounting. The relay operates within a temperature range of -70°C to 125°C and is compliant with RoHS regulations.
TE Connectivity FCB-205-0228M technical specifications.
| Actuating System | DC |
| Coil Current | 56mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Current Rating | 5A |
| Depth | 10.41mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 5ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | Military, MIL-R-83536/2, FCB, CII |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FCB-205-0228M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
