TE Connectivity FCB-405-0517M technical specifications.
| Number of Terminals | 14 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity FCB-405-0517M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.