TE Connectivity FCB-405-0521M technical specifications.
| Package/Case | 405 |
| Coil Current | 5A |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 5A |
| Contact Plating | Tin, Lead |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Chassis Mount |
| Operate Time | 6ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-83536/5, FCB, CII |
| Termination | Solder |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCB-405-0521M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.