General purpose electromechanical relay featuring a 4PDT momentary contact configuration. Rated for 5A contact current and 6V DC maximum contact voltage, with gold contact plating. Coil operates at 28V DC with a current draw of 70mA and 400 Ohm resistance. Mounts via chassis with flanges, offering an operate and release time of 6ms. Operating temperature range spans from -70°C to 125°C.
TE Connectivity FCB-405-0622M technical specifications.
| Package/Case | 405 |
| Coil Current | 70mA |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 5A |
| Contact Plating | Gold |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 6ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-83536/6, FCB, CII |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCB-405-0622M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.