
TE Connectivity FCB21K0J technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Lead/Base Style | Axial |
| Mount | Pluggable |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | FCB2 |
| Tolerance | 5% |
| Voltage Rating | 44.7V |
| DC Rated Voltage | 44.7V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FCB21K0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
