
Wirewound power resistor with 3.3 ohm resistance and 10% tolerance. Features 2W maximum power dissipation, operating temperature range of -55°C to 200°C, and a 2.6V voltage rating. Radial leaded design with 10.2mm terminal pitch for through-hole mounting. RoHS compliant with a flame retardant coating.
TE Connectivity FCB23R3K technical specifications.
| Package/Case | Radial |
| Diameter | 8mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Axial |
| Length | 19.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Pluggable |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.3R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | FC, CGS |
| Terminal Pitch | 10.2mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2.6V |
| DC Rated Voltage | 2.6V |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FCB23R3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
