TE Connectivity FCB410K technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCB410K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.