Wirewound power resistor with 10kΩ resistance and 5% tolerance. Features 4W maximum power dissipation, 200V voltage rating, and a 20ppm temperature coefficient. Radial leaded, through-hole mount design with a 15.2mm terminal pitch. Maximum operating temperature of 200°C and RoHS compliant.
TE Connectivity FCB410KJ technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 20.5mm |
| Lead Pitch | 15.2mm |
| Lead/Base Style | Axial |
| Length | 24.2mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 4W |
| Military Standard | Not |
| Mount | Pluggable |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | FC, CGS |
| Technology | WIRE WOUND |
| Terminal Pitch | 15.2mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FCB410KJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.