Wirewound power resistor with 4W maximum power dissipation and 0.47 ohm resistance. Features 5% resistance tolerance and 80ppm temperature coefficient. Designed for through-hole mounting with radial leads, a 15.2mm lead pitch, and a maximum operating temperature of 200°C. Compliant with RoHS and ELV directives, it includes a flame retardant coating.
TE Connectivity FCB4R47J technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 20.5mm |
| Lead Pitch | 15.2mm |
| Lead/Base Style | Axial |
| Length | 24.2mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 4W |
| Mount | Pluggable |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 470mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | FC, CGS |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.4V |
| DC Rated Voltage | 1.4V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FCB4R47J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.