
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual
TE Connectivity FL2500-NO.0-I7-0-65MM technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FL2500-NO.0-I7-0-65MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.