
TE Connectivity FL2500-NO.0-I7-0-STK technical specifications.
| Color | Black |
| Inside Diameter | 5.1mm |
| Length | 1220mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Series | FL-2500 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FL2500-NO.0-I7-0-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
