
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Piece
TE Connectivity FL2500-NO.1-I8-0-25MM technical specifications.
| Color | Black |
| ELV | Compliant |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | FL2500 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FL2500-NO.1-I8-0-25MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
