Heat Shrink Tubing ST Polyolefin Black Thin Piece
TE Connectivity FL2500-NO.4-G4-0-101MM technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity FL2500-NO.4-G4-0-101MM to view detailed technical specifications.
No datasheet is available for this part.