TE Connectivity FLHTC0311-0.50-0 technical specifications.
| Max Operating Temperature | 200 |
| Insulator Material | RADIATION-CROSSLINKED MODIFIED ETFE |
| Resistance | 0.04 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity FLHTC0311-0.50-0 to view detailed technical specifications.
No datasheet is available for this part.