TE Connectivity FM200AAXXX technical specifications.
| Actuating System | DC |
| Contact Current Rating | 200A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Number of Poles | 3 |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FM200AAXXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
