
TE Connectivity FM200BAXXX technical specifications.
| Actuating System | DC |
| Coil Voltage (DC) | 1.224kV |
| Contact Current Rating | 200A |
| ELV | Non-Compliant |
| Max Current Rating | 200A |
| Mount | Flanges |
| Number of Poles | 3 |
| Throw Configuration | 3PST |
| Wire/Cable Gauge | 14AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity FM200BAXXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
