TE Connectivity FM200DAYYY technical specifications.
| Actuating System | DC |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 200A |
| ELV | Non-Compliant |
| Number of Poles | 3 |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FM200DAYYY to view detailed technical specifications.
No datasheet is available for this part.
