
TE Connectivity FRN25J220R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 220R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | FRN, Neohm |
| Technology | THIN FILM |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FRN25J220R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
