
Axial leaded, through-hole mount fusible resistor with thin film technology. Features 10 ohm resistance with a 5% tolerance and 0.5W power dissipation. Operating temperature range from -55°C to 155°C, with a 250V DC rated voltage. RoHS compliant and packaged in tape and reel.
TE Connectivity FRN50J10R/S technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Diameter | 0.54mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | FRN, Neohm |
| Technology | THIN FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FRN50J10R/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
