The FS2050-0000-1500-G is a compression load cell from TE Connectivity with a maximum operating force of 1500G and a linearity error of ±1%. It operates within a temperature range of -40°C to 85°C and has a typical supply voltage of 5V. The module has a maximum output voltage of 4V and a hysteresis of ±0.8%. It is a 3-pin module with a pin count of 3.
TE Connectivity FS2050-0000-1500-G technical specifications.
| Maximum Operating Force | 1500G |
| Sensor Type | Compression Load Cell |
| Linearity Error | ±1% |
| Typical Operating Supply Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Output Voltage | 4V |
| Hysteresis | ±0.8% |
| Module/IC Classification | Module |
| Pin Count | 3 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FS2050-0000-1500-G to view detailed technical specifications.
No datasheet is available for this part.