
SPST momentary-tactile keypad switch featuring a 50mA current rating and 12V DC voltage rating. This through-hole, straight-mount component offers a 1.57N operating force and 0.3mm switch travel. Constructed with brass contacts and silver plating, it boasts a mechanical and electrical life of 100,000 cycles. The switch operates within a temperature range of -35°C to 85°C and is RoHS compliant.
TE Connectivity FSM101 technical specifications.
| Actuator Length | 3.59mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Depth | 12.5mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSM100 ~ 104 |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.