
SPST momentary tactile pushbutton switch featuring a black polyester actuator with a 3.4mm length. This non-illuminated switch offers a 50mA contact current rating with silver-plated brass contacts and a 12V DC rated voltage. Designed for through-hole mounting with straight PC pins, it boasts a mechanical and electrical life of 100,000 cycles. Operating within a temperature range of -35°C to 85°C, this RoHS compliant component is suitable for various electronic applications.
TE Connectivity FSM103 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.4mm |
| Actuator Material | Polyester |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 11.98mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 11.99mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSM100 ~ 104 |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating | 24V |
| DC Rated Voltage | 12V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
