SPST tactile switch with a straight, through-hole mount and PC pin termination. Features a 6mm width, 3.7mm actuator length, and a resin, polyacetal actuator. Rated for 0.05A at 12VDC, with a 1.57N (160gf) operating force and 0.25mm travel. Offers 100,000 electrical and mechanical life cycles, with silver-plated copper alloy contacts. Operates within a -35°C to 85°C temperature range and is RoHS compliant.
TE Connectivity FSM10J technical specifications.
| Actuator Length | 3.7mm |
| Actuator Material | Resin, Polyacetal |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | FSMJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.