SPST tactile switch with vertical orientation and PC pin termination. Features a non-illuminated, round resin actuator with a 9.4mm length. Rated for 0.05A at 24VDC, with silver-plated copper alloy contacts. Offers a mechanical life of 100,000 cycles and an operating force of 1.6N. Operates within a temperature range of -35°C to 85°C.
TE Connectivity FSM14J technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Resin, Polyacetal |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | FSMJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM14J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.