
SPST tactile switch featuring vertical mounting via PC pins for through-hole applications. Offers a 50mA contact current rating at 24VDC, with a mechanical life of 100,000 cycles. The switch has an operating force of 1.6N and a travel of 0.25mm, with a standard resin/polyacetal actuator. This RoHS and ELV compliant component operates within a temperature range of -35°C to 85°C.
TE Connectivity FSM16J technical specifications.
| Actuator Length | 13.4mm |
| Actuator Material | Resin, Polyacetal |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Vertical |
| Package Quantity | 750 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | FSMJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM16J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.