TE Connectivity FSM16JAA technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | FSMJ |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity FSM16JAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.