
SPST tactile switch with a round button, featuring PC pin termination for through-hole mounting. This non-illuminated switch offers a 0.05A contact current rating at 12VDC, with a 1.57N (160gf) operating force and 0.25mm travel. Constructed with a resin, polyacetal actuator and silver-plated copper alloy contacts, it boasts an electrical and mechanical life of 100,000 cycles. Operating within a temperature range of -20°C to 70°C, this RoHS and ELV compliant component is supplied as a loose piece.
TE Connectivity FSM1J technical specifications.
| Actuator Length | 0.7mm |
| Actuator Material | Resin, Polyacetal |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | FSMJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
