
Surface mount tactile switch featuring a SPST (Single Pole Single Throw) configuration with an Off-(On) momentary function. This component offers a 50mA current rating at 12V DC, a 1.57N operating force, and a 0.25mm switch travel. Constructed with a polyphthalamide actuator and copper alloy contacts plated with silver, it boasts an electrical and mechanical life of 100,000 cycles. Operating within a temperature range of -35°C to 85°C, this RoHS compliant switch is supplied in loose piece packaging.
TE Connectivity FSM1LP technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.01inch |
| Actuator Material | Polyphthalamide |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 8mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.19mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSM1LP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM1LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
