TE Connectivity FSM1LPATR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Manufacturer Series | FSM1LP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.31 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity FSM1LPATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.