SMD tactile switch featuring a single-pole, single-throw (SPST) configuration with an Off-(On) momentary function. This non-illuminated component offers a 50mA current rating at 24VDC, a 1.57N (160gf) operating force, and a 0.25mm travel. Constructed with a polyphthalamide actuator and copper alloy contacts with silver plating, it boasts an electrical and mechanical life of 100,000 cycles. Packaged in tape and reel for surface mounting, it operates within a temperature range of -35°C to 85°C.
TE Connectivity FSM1LPTR technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.01inch |
| Actuator Material | Polyphthalamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.19mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 8mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSM1LP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM1LPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.