
Illuminated & Non-Illuminated Tactile Switch, SPST-NO, 50mA, 24V. Features a 0.7mm resin actuator with a 160gf operating force and 0.25mm travel. Offers 100,000 cycles electrical and mechanical life with silver-plated copper alloy contacts. Through-hole mounting with straight PC pin termination. Operating temperature range of -20°C to 105°C. RoHS and ELV compliant.
TE Connectivity FSM2J technical specifications.
| Actuator Length | 0.7mm |
| Actuator Material | Resin, Polyacetal |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | FSMJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
