
SPST tactile switch with a round button, featuring a 0.05A at 24VDC rating and 2.55N operating force. This non-illuminated, surface-mount component utilizes gull wing termination and offers a mechanical and electrical life of 100,000 cycles. It operates within a temperature range of -35°C to 85°C and has a switch travel of 0.25mm. Packaged in tape and reel, this RoHS compliant switch is designed for SMD mounting.
TE Connectivity FSM2JSMAATR technical specifications.
| Actuator Length | 0.7mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 260gf |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSMJSMA |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM2JSMAATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
