SPST momentary pushbutton switch featuring a 50mA current rating and 24VDC voltage rating. This non-illuminated, surface-mount component utilizes gull wing termination and a standard nylon actuator. Designed for a mechanical life of 1,000,000 cycles, it operates within a temperature range of -40°C to 105°C. Packaged on tape and reel, this RoHS compliant switch offers a 0.25mm switch travel and 100gf operating force.
TE Connectivity FSM2JSMLSTR technical specifications.
| Actuator Length | 0.7mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 100gf |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSMJSM |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM2JSMLSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.